Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.320 |
5+ | € 21.840 |
10+ | € 20.150 |
25+ | € 17.760 |
100+ | € 15.380 |
500+ | € 12.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLKR015.T.
Order Code1529665
Technical Datasheet
Fuse Current15A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
Technical Specifications
Fuse Current
15A
Voltage Rating VDC
300VDC
Fuse Size Imperial
13/32" x 1-1/2"
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Technical Docs (2)
Alternatives for KLKR015.T.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938