Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoJLLS035.T
Order Code1830290
Product RangePOWR-T JLLS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.410 |
5+ | € 38.620 |
10+ | € 37.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJLLS035.T
Order Code1830290
Product RangePOWR-T JLLS
Technical Datasheet
Product RangePOWR-T JLLS
Fuse Current35A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric25.4mm x 39.7mm
Fuse Size Imperial1" x 1-9/16"
Blow CharacteristicFast Acting
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety, Power Management
Technical Specifications
Product Range
POWR-T JLLS
Voltage Rating VAC
600VAC
Fuse Size Metric
25.4mm x 39.7mm
Blow Characteristic
Fast Acting
Fuse Current
35A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1" x 1-9/16"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037285