Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE751A0510
Order Code9561951
Product RangeHE700
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE751A0510
Order Code9561951
Product RangeHE700
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeHE700
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max300VDC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HE751A0510 is a 1-pole DIL Relay with DC coil, HE700 series. 1 form-A (SPST-NO) contact configuration, coil suppression diode. Lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment. Transfer moulded package gives maximum component protection.
- Miniature dual in line package
- High voltage switching option
- Diode suppression option
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Security
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE700
Coil Resistance
500ohm
Switching Voltage Max
300VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability