Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2
Order Code2473639
Product RangePolySwitch
Technical Datasheet
1,355 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.631 |
50+ | € 0.453 |
100+ | € 0.434 |
250+ | € 0.414 |
500+ | € 0.381 |
1000+ | € 0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDECASMDC050F/60-2
Order Code2473639
Product RangePolySwitch
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Product RangePolySwitch
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
60VDC
Trip Current
1.1A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch
Holding Current
550mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for DECASMDC050F/60-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability