Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV15-01LTG
Order Code3930470
Product RangeSPA AQHVxx-01LTG Series
Technical Datasheet
1,328 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.295 |
10+ | € 0.201 |
100+ | € 0.0909 |
500+ | € 0.0884 |
1000+ | € 0.0859 |
5000+ | € 0.0783 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV15-01LTG
Order Code3930470
Product RangeSPA AQHVxx-01LTG Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd250W
Product RangeSPA AQHVxx-01LTG Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
AQHVxx-01LTG series discrete unidirectional TVS diode designed to provide an option for very fast acting, high performance over-voltage protection components. This series is ideally suited for power interfaces, passenger charging interfaces, and well as LED lighting modules, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 10A (8/20μs as defined in IEC 61000-4-5 2nd edition) for AQHV12
- Low clamping voltage
- PPAP capable
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
250W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
15V
Product Range
SPA AQHVxx-01LTG Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability