Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAHEF750
Order Code2786604
Product RangePolySwitch AHEF
Technical Datasheet
135 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.400 |
10+ | € 1.220 |
25+ | € 1.090 |
50+ | € 1.040 |
100+ | € 0.992 |
250+ | € 0.913 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAHEF750
Order Code2786604
Product RangePolySwitch AHEF
Technical Datasheet
Product RangePolySwitch AHEF
Thermistor MountingThrough Hole
Voltage Rating32VDC
Holding Current7.5A
Trip Current15A
Time to Trip13s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length21.1mm
Thickness3.8mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch AHEF
Voltage Rating
32VDC
Trip Current
15A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
21.1mm
Height
24.9mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
7.5A
Time to Trip
13s
Current Rating Max
100A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for AHEF750
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742
Product traceability