Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30R160UPR
Order Code2383306
Product RangePOLY-FUSE 30R Series
Technical Datasheet
580 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.535 |
50+ | € 0.475 |
250+ | € 0.434 |
500+ | € 0.399 |
1000+ | € 0.370 |
2000+ | € 0.345 |
Price for:Each
Minimum: 5
Multiple: 5
€ 2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R160UPR
Order Code2383306
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Product RangePOLY-FUSE 30R Series
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length8.9mm
Thickness3mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
POLY-FUSE 30R Series
Voltage Rating
30VDC
Trip Current
3.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.9mm
Height
15.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Thermistor Mounting
Through Hole
Holding Current
1.6A
Time to Trip
8s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 30R160UPR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000398
Product traceability