Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No153.5395.6101
Order Code2508399
Product RangeBF2
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.640 |
5+ | € 8.030 |
10+ | € 7.420 |
20+ | € 6.560 |
50+ | € 5.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No153.5395.6101
Order Code2508399
Product RangeBF2
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current100A
Voltage Rating VDC32V
Auto Blade Fuse Size29mm x 18.8mm x 9.3mm
Product RangeBF2
SVHCNo SVHC (17-Jan-2023)
Product Overview
153.5395.6101 is a BF2 high current fuse offers a bolt-on fuse for high current wiring protection with transparent housing material for easy detection of blown fuses.
- Voltage rating is 32VDC
- Interrupting ratings are 100A - 300A, 2000A and 400A - 500A, 1500A at 32VDC
- Recommended environmental temperature is -40˚ to 125˚C
- Tin plated copper alloy terminal, PET-GF33 (U.L. 94 flammability rating – V0) housing
- Mounting torque is 12Nm +/- 1Nm
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
BF2
Fuse Current
100A
Auto Blade Fuse Size
29mm x 18.8mm x 9.3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007076
Product traceability