Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0JTD125.X
Order Code1830133
Product RangePOWR-PRO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 227.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 227.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD125.X
Order Code1830133
Product RangePOWR-PRO
Technical Datasheet
Product RangePOWR-PRO
Fuse Current125A
Voltage Rating VAC600VAC
Voltage Rating VDC500VDC
Fuse Size Metric41.3mm x 146.1mm
Fuse Size Imperial1-5/8" x 5-3/4"
Blow CharacteristicTime Delay
Product Overview
The POWR-PRO series Time Delay Fuse provides visual blown fuse indication and maximum protection. The current-limiting time delay JTD ID offers a patented design which reduces nuisance fuse openings.
- Current-limiting
- IEC Type 2 protection
- Indication and non-indication version available
- Indicating and DIN mount holders available
Applications
Safety, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
POWR-PRO
Voltage Rating VAC
600VAC
Fuse Size Metric
41.3mm x 146.1mm
Blow Characteristic
Time Delay
Fuse Current
125A
Voltage Rating VDC
500VDC
Fuse Size Imperial
1-5/8" x 5-3/4"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32205
Product traceability