Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0JTD040.TXR
Order Code4566856
Product RangePOWR PRO JTD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD040.TXR
Order Code4566856
Product RangePOWR PRO JTD Series
Technical Datasheet
Product RangePOWR PRO JTD Series
Fuse Current40A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric27mm x 60.3mm
Fuse Size Imperial1-1/16" x 2-3/8"
Blow CharacteristicTime Delay
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
POWR PRO JTD Series
Voltage Rating VAC
600V
Fuse Size Metric
27mm x 60.3mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/16" x 2-3/8"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001