Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FLM008.T
Order Code2840055
Product RangeFLM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.460 |
10+ | € 12.650 |
20+ | € 10.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLM008.T
Order Code2840055
Product RangeFLM
Technical Datasheet
Product RangeFLM
Fuse Current8A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicSlow Blow
SVHCTo Be Advised
Technical Specifications
Product Range
FLM
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Slow Blow
Fuse Current
8A
Voltage Rating VDC
125V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability