Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0891030.NXS
Order Code2748818
Product RangeLow Profile MINI 891 Series
Technical Datasheet
521 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.513 |
10+ | € 0.392 |
25+ | € 0.358 |
50+ | € 0.324 |
100+ | € 0.300 |
500+ | € 0.248 |
1000+ | € 0.229 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0891030.NXS
Order Code2748818
Product RangeLow Profile MINI 891 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VDC58V
Auto Blade Fuse Size10.9mm x 3.8mm x 7.6mm
Product RangeLow Profile MINI 891 Series
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
58V
Product Range
Low Profile MINI 891 Series
Fuse Current
30A
Auto Blade Fuse Size
10.9mm x 3.8mm x 7.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000382