Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 1.110 |
100+ | € 0.903 |
500+ | € 0.771 |
1000+ | € 0.718 |
2500+ | € 0.672 |
Product Information
Product Overview
The 0468002.NR is a 2A/63V time delay surface mount Fuse with epoxy substrate body, 100% tin plated over nickel over copper termination and conformal coating element cover. The 468-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Time delay feature withstands high inrush currents and prevents nuisance openings. Top side marking allows visual verification of amperage rating. This fuse is compatible with lead-free solders and higher temperature profiles.
- 77.27mV Nominal voltage drop
- 0.1545W Nominal power dissipation
- 0.0325Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
2A
63VAC
63VDC
1206 [3216 Metric]
35A
No SVHC (25-Jun-2020)
Slow Blow
63VAC
63VDC
Slo-Blo 468 Series
50A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate