Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0467.250NR
Order Code1596942
Product Range467
Technical Datasheet
6,140 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.879 |
100+ | € 0.712 |
500+ | € 0.608 |
1000+ | € 0.569 |
2500+ | € 0.530 |
5000+ | € 0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 8.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467.250NR
Order Code1596942
Product Range467
Technical Datasheet
Fuse Current250mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range467
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Product Overview
The 467 series surface-mount Very Fast Acting Fuse designed for secondary protection of circuits used in space constrained applications such as handheld portable electronic devices.
- Ultra-small size (0603) thin-film device
- Compatible with lead-free solders and higher temperature profiles
- Marked on top surface with code to allow amperage rating identification without testing
- Low profile for height sensitive applications
- Flat top surface for pick-and-place operations
- Element-covering material is resistant to industry standard cleaning operations
- Mounting pad and electrical performance are identical to Littelfuse 429 and 433 series
Applications
Safety, Consumer Electronics, Industrial, Imaging, Video & Vision, Communications & Networking, Portable Devices
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
32VAC
Voltage Rating VDC
32VDC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
32VAC
Voltage Rating VDC
32VDC
Product Range
467
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0467.250NR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability