Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.726 |
100+ | € 0.588 |
500+ | € 0.541 |
1000+ | € 0.502 |
2500+ | € 0.467 |
5000+ | € 0.437 |
Product Information
Product Overview
The 0466004.NR is a 4A surface mount Very Fast-acting Fuse with advanced high temperature substrate body, 100% tin over nickel over copper terminations and conformal element cover coat. This is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held electronic devices. It is compatible with lead-free solders and higher temperature profiles. It features low profile for height sensitive applications, flat top surface for pick-and-place operations. The element-covering material is resistant to industry standard cleaning operations.
- Withstands 5 cycles of -55 to 125°C thermal shock
- -55 to 90°C Operating temperature range
Applications
Consumer Electronics, Portable Devices
Technical Specifications
4A
32VAC
32VDC
1206 [3216 Metric]
50A
No SVHC (23-Jan-2024)
Very Fast Acting
32VAC
32VDC
466
50A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate