Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0454004.MR
Order Code2786385
Product RangeNANO2 Slo-Blo 454
Technical Datasheet
954 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.380 |
50+ | € 1.120 |
100+ | € 1.040 |
250+ | € 0.962 |
500+ | € 0.891 |
1000+ | € 0.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454004.MR
Order Code2786385
Product RangeNANO2 Slo-Blo 454
Technical Datasheet
Fuse Current4A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 454
Breaking Capacity Current DC
300A
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77
Product traceability