Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0452008.MRL.
Order Code2679299
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
384 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | € 1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€ 1,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452008.MRL.
Order Code2679299
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicSlow Blow
Voltage Rating VAC75VAC
Voltage Rating VAC75VAC
Voltage Rating VDC75VDC
Voltage Rating VDC75VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
75VAC
Voltage Rating VDC
75VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
Blow Characteristic
Slow Blow
Voltage Rating VAC
75VAC
Voltage Rating VDC
75VDC
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for 0452008.MRL.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235
Product traceability