Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0451003.NRL
Order Code9922180
Product RangeNANO2 451 Series
Technical Datasheet
3,016 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 1.120 |
100+ | € 0.909 |
500+ | € 0.776 |
1000+ | € 0.722 |
2500+ | € 0.676 |
5000+ | € 0.662 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 11.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451003.NRL
Order Code9922180
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Product Overview
The 0451003.NRL from Littelfuse is a NANO² very fast acting subminiature surface mount fuse. This is very small and wire in air (WIA) square shape surface mount fuse. It is very suitable for secondary side circuit over current protection applications and is designed for PCB using surface mount technology.
- Current rating of 3A
- Voltage rating of 125VAC/VDC
- Fuse size is 6.10mm x 2.69mm
- UL, CSA and PSE approved
- Wide operating temperature range from -55˚C to 125˚C
- Low temperature derating
- Ceramic body
- Interrupting rating of 50A at 125VAC/VDC
- Nominal cold resistance of 0.0227ohm
Applications
Safety, Industrial
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 451 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
Product traceability