Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0446010.ZRP
Order Code2413041
Product Range446 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0446010.ZRP
Order Code2413041
Product Range446 Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style10.92mm x 8.76mm
Product Range446 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
Product Range446 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
10.92mm x 8.76mm
Breaking Capacity Current AC
100A
Product Range
446 Series
Blow Characteristic
Fast Acting
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
446 Series
Breaking Capacity Current DC
50A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001198