Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0313.400MXP
Order Code1596734
Product RangeSlo-Blo 313 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.637 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 637.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313.400MXP
Order Code1596734
Product RangeSlo-Blo 313 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current400mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 313 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 313 series Slo-Blo® Time Lag Fuse made of glass body with nickel-plated brass end caps. The fuse catalogue number with the suffix-ID instantly identifies itself upon opening by showing a discoloration of its glass body. The guesswork and time consuming circuit testing are eliminated. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Reliable performance
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
400mA
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 313 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0313.400MXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability