Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0298175.ZXEH
Order Code1354635
Product RangeMEGA 298
Technical Datasheet
167 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.060 |
5+ | € 5.030 |
10+ | € 4.640 |
20+ | € 4.100 |
50+ | € 3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298175.ZXEH
Order Code1354635
Product RangeMEGA 298
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current175A
Voltage Rating VDC32V
Auto Blade Fuse Size68.58mm x 16.2mm x 10.67mm
Auto Blade Fuse Size29.2mm x 19mm x 9.9mm
Product RangeMEGA 298
Product Overview
The 0298175.ZXEH is a 175A/32VDC Time Delay Fuse utilized Diffusion Pill Technology. This 298-series fuse is designed for high current circuit protection. Ideal for heavy gauge cables requiring ultra-high current protection.
- White colour
- 2000A Interrupting rating
- 86mV Typical voltage drop
- 0.294mΩ Cold resistance
- 40 to 125°C Operating temperature range
Applications
Safety, Power Management
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Auto Blade Fuse Size
29.2mm x 19mm x 9.9mm
Fuse Current
175A
Auto Blade Fuse Size
68.58mm x 16.2mm x 10.67mm
Product Range
MEGA 298
Technical Docs (2)
Alternatives for 0298175.ZXEH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011163