Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No02981001ZXT
Order Code9943200
Product RangeMEGA 298 Series
Technical Datasheet
1,163 In Stock
640 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.110 |
5+ | € 15.020 |
10+ | € 13.860 |
20+ | € 11.940 |
50+ | € 10.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02981001ZXT
Order Code9943200
Product RangeMEGA 298 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current500A
Fuse Size HeldMEGA
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMEGA 298 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 02981001ZXT from Littelfuse is a bolt down fuse holder for MEGA style fuses. This holder is ideal for battery, alternator connections and other heavy gauge cables requiring ultra high current protection. It includes protective cover and features interconnectingpins on side of fuse block for secure multiple block configurations. It also includes M8 threaded studs and hex nuts with lock washers.
- Use with MEGA fuses up to 500A
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MEGA
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2014)
Fuse Current
500A
Holder Terminals
Bolt Down
Product Range
MEGA 298 Series
Voltage Rating VDC
-
Technical Docs (2)
Alternatives for 02981001ZXT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability