Print Page
ANT-LTE-VDP-2000-SMA
RF Antenna, 4.94 to 4.99GHz, 5G/GNSS/LTE-M/UMTS/GSM/NB-IoT/IoT, -3.3dBi, 50 ohm, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-VDP-2000-SMA
Order Code4205569
Product RangeVDP Series
Technical Datasheet
144 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.520 |
5+ | € 15.330 |
10+ | € 12.700 |
50+ | € 11.390 |
100+ | € 10.510 |
250+ | € 9.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-VDP-2000-SMA
Order Code4205569
Product RangeVDP Series
Technical Datasheet
Antenna TypeDipole
Frequency Min4.94GHz
Frequency Max4.99GHz
Antenna MountingAdhesive / SMA Connector
Gain-3.3dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeVDP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Dipole
Frequency Max
4.99GHz
Gain
-3.3dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
4.94GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
VDP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability