Print Page
ANT-916-SP
RF Antenna, 900 to 930MHz, 1.4dBi, LoRaWAN / Sigfox / Weightless-P / WiFi, 50ohm, Linear, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-SP
Order Code4205540
Product RangeSP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6000+ | € 3.780 |
Price for:Each
Minimum: 6000
Multiple: 6000
€ 22,680.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-SP
Order Code4205540
Product RangeSP Series
Technical Datasheet
Antenna TypeMonopole
Frequency Min900MHz
Frequency Max930MHz
Antenna MountingSMD
Gain1.4dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeSP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Monopole
Frequency Max
930MHz
Gain
1.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
900MHz
Antenna Mounting
SMD
VSWR
1.9
Input Impedance
50ohm
Product Range
SP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability