Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.150 |
10+ | € 46.880 |
25+ | € 45.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV11-1
Order Code9584480
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box Colour-
External Height - Imperial1.18"
External Height - Metric30mm
External Width - Imperial8.94"
External Width - Metric227mm
External Depth - Imperial6.69"
External Depth - Metric170mm
Product Range-
Product Overview
The V11-1 from Licefa is a components storage box. It is used to store surface mount components which consist of 130 boxes and foam grid.
- Non conductive plastic box material
- 170mm depth
- 30mm height
- 160mm width
Applications
Industrial
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
30mm
External Width - Metric
227mm
External Depth - Metric
170mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Non - Conductive Plastic
External Height - Imperial
1.18"
External Width - Imperial
8.94"
External Depth - Imperial
6.69"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278