Print Page
40 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.630 |
5+ | € 31.480 |
10+ | € 26.640 |
25+ | € 26.390 |
50+ | € 26.140 |
100+ | € 25.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoFFA.1S.250.CTAC52Z
Order Code3817921
Product RangeS Series
Technical Datasheet
Product RangeS Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts1Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FFA.1S.250. CTAC52Z from Lemo is an S series circular straight plug. This connector has cable collet and nut for fitting a bend relief.
- 360° screening for full EMC shielding
- Push-pull self latching connection system
- Chrome plated brass outer shell and collet nut
- Nickel plated brass latch sleeve and mid pieces
- Cable fixing diameter from 4.2mm to 5.2mm
- PTFE (polytetrafluoroethylene) insulation
- Rated current of 12A
- IP50 protection index (mated)
- High temperature range from -55°C to 250°C
- UL recognised and CE marked
Applications
Industrial
Technical Specifications
Product Range
S Series
No. of Contacts
1Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019