Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.330 |
10+ | € 21.880 |
25+ | € 18.510 |
100+ | € 18.160 |
250+ | € 17.800 |
500+ | € 17.430 |
Product Information
Product Overview
The 0S series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Contact types include LV, HV, coax and triaxial providing for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Unipole and multipole to 106 contacts
- Full EMC protection
- Solder and PCB contacts
- Up to 230A current rating
- 5000 Mating cycles
- <gt/>144-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Circular Industrial
Cable Mount Plug
Solder Pin / Socket
Brass Body
Brass, Beryllium Copper
No SVHC (14-Jun-2023)
0S Series
3Contacts
Push-Pull
Chrome
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate