Print Page
372 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.560 |
10+ | € 16.890 |
25+ | € 14.290 |
100+ | € 14.030 |
250+ | € 13.750 |
500+ | € 13.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.0B.304.CLL
Order Code3817090
Product Range0B Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range0B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact Material-
Contact PlatingGold
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EGG.0B.304. CLL from Lemo is a 0B series multipole circular fixed socket connector with 4 female crimp contacts. It has nut fixing and keying system for connector alignment. This circular connector is specifically designed for indoor application.
- PEEK (polyetheretherketone) insulation
- Rated current of 7A
- IP50 degree of protection
- High temperature range from -55°C to 250°C
- UL recognised and CE marked
- Chrome plated brass outer shell and collet nut
- Nickel plated brass latch sleeve and mid pieces
- Maximum solid and stranded conductor size is 22AWG (0.34mm²)
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Product Range
0B Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
Technical Docs (2)
Alternatives for EGG.0B.304.CLL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003