Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 344.240 |
5+ | € 337.360 |
10+ | € 330.470 |
25+ | € 323.590 |
50+ | € 316.700 |
Product Information
Product Overview
LF 2010-S is a current transducer. It is used for the measurement of currents DC, AC pulsed with galvanic separation between the primary and secondary circuit. It is approved by IEC 61010-1: 2010, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508:203. It is used in applications such as windmill inverters, test and measurement, AC variable speed and servo motor drives, static converters for DC motor drive, battery supplied applications, uninterruptible power supplies, switched mode power supplies, power supplies for welding applications, industrial etc.
- Bipolar and insulated current measurement
- Current output, panel mounting
- Closed loop (compensated) current transducer
- High accuracy, very low offset drift over temperature
- Primary nominal DC current is 2000A maximum at (Ta=25°C)
- Supply voltage range from ±14.25V to ±25.2V
- 150KHz typical frequency bandwidth
- Linearity error is 0.1% of IPN max at (Ta=25°C)
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
Current
25.2V
-3kA to 3kA
Closed Loop, Hall Effect
2kA
0.3%
-40°C
LF Series
-14.25V
AC / DC / Pulsed
± 0.3%
-3kA to 3kA
500ns
Panel Mount
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate