Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 104.820 |
| 5+ | € 102.720 |
| 10+ | € 100.630 |
| 25+ | € 98.530 |
| 50+ | € 96.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 104.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLA 205-S
Order Code2146844
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Min12V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15V
Accuracy0.8%
Current Measuring Range DC-300A to 300A
Current Measuring Range AC-300A to 300A
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current200A
Secondary Signal Type100mA
Accuracy0.8%
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LA 205-S is a 200A Current Transducer for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage DC Min
12V
Supply Voltage DC Max
15V
Current Measuring Range DC
-300A to 300A
Current Sensor Technology
Closed Loop, Hall Effect
Secondary Signal Type
100mA
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Accuracy
0.8%
Current Measuring Range AC
-300A to 300A
Primary Current
200A
Accuracy
0.8%
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11