Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHR 600 C10
Order Code1002705
Product RangeDHR-C10 Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 264.850 |
5+ | € 259.550 |
10+ | € 254.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 264.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 600 C10
Order Code1002705
Product RangeDHR-C10 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC
Supply Voltage DC Max50V
Current Measuring Range DC0A to 600A
Accuracy1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC0A to 600A
Response Time150ms
Primary Current600A
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR-C10 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DHR-C10 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 0 to 10V voltage output.
- VFD and SCR waveforms current measurement
- Isolated plastic case recognized according to UL94V-0
- Large aperture for cable up to 32mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Test & Measurement
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
20VDC to 50VDC
Supply Voltage DC Max
50V
Accuracy
1%
Current Measuring Range AC
0A to 600A
Primary Current
600A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
20V
Measured Current
AC / DC
Current Measuring Range DC
0A to 600A
Current Sensor Technology
Open Loop, Hall Effect
Response Time
150ms
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
DHR-C10 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26