Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 80+ | € 37.660 |
Price for:Each
Minimum: 80
Multiple: 80
€ 3,012.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoATO-75-B1I-D10
Order Code2664148
Technical Datasheet
Turns Ratio1:1000
CT ConstructionSplit Core
Current Ratio-
Input Current75A
Accuracy ClassClass 1
Power Rating-
Window Diameter0
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current0
Secondary Current Nom0
Product Range0
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1000
Current Ratio
-
Accuracy Class
Class 1
Window Diameter
0
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
0
SVHC
No SVHC (25-Jun-2025)
CT Construction
Split Core
Input Current
75A
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
0
Product Range
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08