Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEGRIS
Manufacturer Part No1025P06 05
Order Code1454056
Technical Datasheet
Tube MaterialNylon (Polyamide)
External Diameter6mm
Internal Diameter4mm
ColourYellow
Pressure Max40bar
Length25m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1025P06 05 is a 25m yellow Pneumatic Tubing, made of nylon (polyamide). This tube features large range of working temperatures and pressures. Excellent material stability (mechanical and chemical). Bio-based semi-rigid material. Performances and chemical resistance tested according to DIN 74324-1,DIN 73378 and ISO 7628. For use with LF3000, LF3600, LF3800 push-in fittings, brass and stainless steel compression fittings and adaptors.
- Good chemical and humidity resistance
- -40 to 100°C Working temperature range
Applications
Automation & Process Control
Technical Specifications
Tube Material
Nylon (Polyamide)
Internal Diameter
4mm
Pressure Max
40bar
Product Range
-
External Diameter
6mm
Colour
Yellow
Length
25m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39172900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535