Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No11310
Order Code393101
Product RangeLEXIC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.250 |
10+ | € 1.690 |
25+ | € 1.450 |
50+ | € 1.350 |
100+ | € 1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No11310
Order Code393101
Product RangeLEXIC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC230V
Fuse Size Metric8.5mm x 23mm
Fuse Size Imperial0.33" x 0.91"
Product RangeLEXIC Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
230V
Fuse Size Imperial
0.33" x 0.91"
Breaking Capacity Current AC
1.5kA
Fuse Current
10A
Fuse Size Metric
8.5mm x 23mm
Product Range
LEXIC Series
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002