Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 38.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL1430P
Order Code1711169
Technical Datasheet
Connector TypeNEMA L14-30P
Connector TypeNEMA L14-30P
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
Technical Specifications
Connector Type
NEMA L14-30P
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Connector Type
NEMA L14-30P
Connector Colour
Black, White
Voltage Rating VAC
125V
Technical Docs (2)
Alternatives for L1430P
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876