Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075353527
Order Code4134621
Product RangeFLOODLIGHT PERFORMANCE ASYM 55x110 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075353527
Order Code4134621
Product RangeFLOODLIGHT PERFORMANCE ASYM 55x110 Series
Technical Datasheet
Light SourceLED
Power Rating100W
CCT4000K
Total Light Output12900lm
Equivalent Wattage-
IP / NEMA RatingIK08, IP66
Length418mm
Depth77mm
Width330mm
Energy Rating-
Product RangeFLOODLIGHT PERFORMANCE ASYM 55x110 Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
418mm
Width
330mm
Product Range
FLOODLIGHT PERFORMANCE ASYM 55x110 Series
Power Rating
100W
Total Light Output
12900lm
IP / NEMA Rating
IK08, IP66
Depth
77mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.325