Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.780 |
10+ | € 2.780 |
25+ | € 2.580 |
50+ | € 2.390 |
100+ | € 2.190 |
500+ | € 1.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11076_LISA2-W-CLIP16-XP
Order Code1817487
Technical Datasheet
Lens TypeClip-On
Beam TypeWide
LED Lens Colour-
Lens Diameter9.9mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Technical Specifications
Lens Type
Clip-On
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
Wide
Lens Diameter
9.9mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004