Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No191993-028
Order Code3997354
Product RangeSoft Shift Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 154.760 |
Price for:Each
Minimum: 50
Multiple: 50
€ 7,738.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No191993-028
Order Code3997354
Product RangeSoft Shift Series
Technical Datasheet
Solenoid Operation-
Solenoid Duty CycleContinuous
Coil Voltage13.2VDC
Holding Force-
Coil Resistance13.8ohm
Coil Power Continuous12.5W
Coil TerminationWire Leaded
External Diameter39.67mm
External Length37.36mm
Product RangeSoft Shift Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Solenoid Operation
-
Coil Voltage
13.2VDC
Coil Resistance
13.8ohm
Coil Termination
Wire Leaded
External Length
37.36mm
SVHC
Boric acid (14-Jun-2023)
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
12.5W
External Diameter
39.67mm
Product Range
Soft Shift Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198