Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | € 54.790 |
Price for:Each
Minimum: 100
Multiple: 100
€ 5,479.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No123422-032
Order Code3997326
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage13.9VDC
Holding Force25.4N
Coil Resistance28.15ohm
Coil Power Continuous7W
Coil TerminationWire Leaded
External Diameter28.57mm
External Length14.73mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
13.9VDC
Coil Resistance
28.15ohm
Coil Termination
Wire Leaded
External Length
14.73mm
SVHC
Boric acid (14-Jun-2023)
Solenoid Duty Cycle
Continuous
Holding Force
25.4N
Coil Power Continuous
7W
External Diameter
28.57mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063