Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoBRUBS1906TE
Order Code1208897
Technical Datasheet
LED ColourBlue
Forward Current If20mA
Forward Voltage7.6V
Luminous Intensity170mcd
No. of LEDs4LEDs
Display Size26mm x 67mm
Product Range-
Product Overview
The BRUBS1906TE is a 470nm blue high brightness LED Backlight Panel, creating a striking and distinctive display. The backlights can also be illuminated from different points, depending on the application, to produce the best results and utilisation of circuit board space.
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Blue
Forward Voltage
7.6V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
170mcd
Display Size
26mm x 67mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02