Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGF30-07870787-020
Order Code2778869
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGF30-07870787-020
Order Code2778869
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive MaterialAluminium Oxide Filled Silicone
Thickness0.5mm
Thermal Impedance-
Dielectric Strength-
External Length200mm
External Width200mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
0.5mm
Dielectric Strength
-
External Width
200mm
SVHC
No SVHC (17-Jan-2023)
Conductive Material
Aluminium Oxide Filled Silicone
Thermal Impedance
-
External Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876