Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4256ZE-7TN100C
Order Code2252905
Product RangeispMACH 4000ZE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.530 |
5+ | € 23.480 |
10+ | € 22.430 |
25+ | € 21.380 |
50+ | € 20.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4256ZE-7TN100C
Order Code2252905
Product RangeispMACH 4000ZE
Technical Datasheet
CPLD Type-
No. of Macrocells256Macrocells
No.of User I/Os64I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade7
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product RangeispMACH 4000ZE
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CPLD Type
-
No.of User I/Os
64I/O's
No. of Pins
100Pins
Process Technology
-
Operating Temperature Min
0°C
Product Range
ispMACH 4000ZE
MSL
MSL 3 - 168 hours
No. of Macrocells
256Macrocells
IC Case / Package
TQFP
Speed Grade
7
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012459