Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE5LP4K-SWG36ITR
Order Code3864484
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.610 |
| 10+ | € 8.070 |
| 25+ | € 7.520 |
| 50+ | € 7.370 |
| 100+ | € 7.220 |
| 250+ | € 7.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 8.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE5LP4K-SWG36ITR
Order Code3864484
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells3520Logic Cells
IC Case / PackageWLCSP
No. of Pins36Pins
Speed Grade-
No.of User I/Os26I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40 Ultra
I/O Supply Voltage3.46V
Logic Case StyleWLCSP
No. of I/O's26I/O's
No. of Logic Blocks3520
No. of Macrocells3520Macrocells
No. of Speed Grades-
Operating Frequency Max1MHz
Total RAM Bits56Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
WLCSP
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
26I/O's
No. of Macrocells
3520Macrocells
Operating Frequency Max
1MHz
No. of Logic Cells
3520Logic Cells
No. of Pins
36Pins
No.of User I/Os
26I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40 Ultra
Logic Case Style
WLCSP
No. of Logic Blocks
3520
No. of Speed Grades
-
Total RAM Bits
56Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001