Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40LP1K-CM36A
Order Code3864485
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.300 |
| 10+ | € 4.970 |
| 25+ | € 4.630 |
| 50+ | € 4.550 |
| 100+ | € 4.470 |
| 250+ | € 4.380 |
| 500+ | € 4.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40LP1K-CM36A
Order Code3864485
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1280Logic Cells
IC Case / PackageUCBGA
No. of Pins36Pins
Speed Grade-
No.of User I/Os25I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40LP
I/O Supply Voltage3.46V
Logic Case StyleUCBGA
No. of I/O's25I/O's
No. of Logic Blocks1280
No. of Macrocells1280Macrocells
No. of Speed Grades-
Operating Frequency Max275MHz
Total RAM Bits128Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
UCBGA
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
25I/O's
No. of Macrocells
1280Macrocells
Operating Frequency Max
275MHz
No. of Logic Cells
1280Logic Cells
No. of Pins
36Pins
No.of User I/Os
25I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40LP
Logic Case Style
UCBGA
No. of Logic Blocks
1280
No. of Speed Grades
-
Total RAM Bits
128Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001