Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No4598
Order Code4222678
Also Known AsGTIN UPC EAN: 5018341045982
Technical Datasheet
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No4598
Order Code4222678
Also Known AsGTIN UPC EAN: 5018341045982
Technical Datasheet
Safety Category-
Glove StyleSleeve
Glove SizeOne Size Fits All
Glove ColourYellow
Glove Material-
Product Range-
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
A protective hot sleeve for the protection of arms and hands when working near hot brake discs, exhaust pipes and diesel injectors etc. This double skinned material protects from thumb slot up to elbow (360mm) offering full protection against burns and cuts from sharp edges.
- Protects arm from cuts and scratches
- Protects arms from burns whilst working on engines and exhaust systems or other hot surfaces
- Thumb slot ensures the sleeve does not slip
- 360mm Long giving complete protection
- Ideal for working on engine and exhaust systems
Technical Specifications
Safety Category
-
Glove Size
One Size Fits All
Glove Material
-
Gender
Unisex
Age Group
Adult
Glove Style
Sleeve
Glove Colour
Yellow
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039