Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3183
Order Code3377427
Product RangeLaser - Combination Spanners
Also Known AsGTIN UPC EAN: 5018341031831
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No3183
Order Code3377427
Product RangeLaser - Combination Spanners
Also Known AsGTIN UPC EAN: 5018341031831
Technical Datasheet
AF Size - Metric35mm
AF Size - Imperial-
Length412mm
Product RangeLaser - Combination Spanners
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Large offset metric combination wrench
- Made from chrome vanadium
- Satin finish
- Equal sizes at both ends
Technical Specifications
AF Size - Metric
35mm
Length
412mm
SVHC
No SVHC (19-Jan-2021)
AF Size - Imperial
-
Product Range
Laser - Combination Spanners
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.915