Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.220 |
5+ | € 43.340 |
10+ | € 42.450 |
Product Information
Product Overview
The EMT 1900 is a LCD Digital Panel Meter with 4 measurement ranges. The module can measure ambient temperature via a built-in sensor and outside temperature via an external sensor (not supplied). It uses NTC temperature sensors to ensure high accuracy over a wide temperature range. The module is fitted to the panel by locating its screw threaded stud through the hole, fitting the washer and tightening the nut provided. A rubber seal is included, providing splash-proof protection for the unit when fitted to the meter during installation.
- Single hole mounting thermometer
- 12.5mm Digit height
- Compatible with 10k NTC sensors
- Splash-proof protection
- -10 to 50°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
3
-10°C to +50°C, +14°F to +122°F, -20°C to +122°C, -4°F to +428°F
21mm
4V
-10°C
-
Temperature
12.5mm
44mm
28VDC
50°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate