Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 344.510 |
5+ | € 337.620 |
10+ | € 330.730 |
20+ | € 323.840 |
Product Information
Product Overview
The EL-SGD 43-ATP from Lascar is a panel mountable four-channel temperature data logger based on Lascar’s PanelPilotACE platform. The product includes a 4.3" panel mounted display module with capacitive touch screen, a four-channel thermistor temperature board and x4 compatible temperature probes. The user interface comprises an advanced logging application which shows real-time readings for all four temperature channels, live trend graphs and access to a suite of real-time data analysis information. The logger can store up to 100,000 readings per channel at sample rates from 5 seconds to 12 hours. Data can be downloaded via USB using Lascar’s free Device Utility software. For advanced users, the interface can be extensively customised using Lascar’s free drag-and-drop PanelPilotACE Design Studio software.
- Probe measurement range from -40°C to +125°C (-40°F to +257°F) with 0.01°C (0.01°F) resolution
- Dimension is 119.3mm x 79.8mm x 31.3mm (4.7in x 3.1in x 1.2in)
- USB communication protocol
- 4 channel temperature data logger with real-time readings, trend graphing and data analysis tools
Applications
Test & Measurement
Contents
4.3” PanelPilotACE display with mounting kit (SGD 43-A), Four-channel thermistor add-on board (S43-TP), 4 x 1m thermistor probe with 3.5mm plug (EL-PROBE2-1.0M-TP), Mini USB cable (CABLE USB A-MF).
Technical Specifications
Temperature
No SVHC (07-Nov-2024)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate