Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 189.590 |
5+ | € 185.800 |
10+ | € 182.010 |
20+ | € 178.210 |
Product Information
Product Overview
The EL-GFX-2+ from Lascar is a high accuracy temperature, humidity and dew point data logger with graphic screen. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for detailed analysis. The data logger features a high contrast dot-matrix LCD and three buttons to navigate through an on-screen menu. This menu provides the user with access to real-time trend analysis, data summaries and the ability to start, stop and restart the data logger without the need to connect the data logger to the host-PC. Users can reset the maximum / minimum reading using the on-screen menu. This introduces an 'event marker' into the data which can later be viewed in the graphing software ('Mark Events' option) and the data file after download. It is protected against moisture to IP67 when the battery case is securely fitted.
- Measures temperature of -30°C to +80°C (-22°F to +176°F) resolution of 0.1°C (0.1°F)
- Measures humidity of 0%RH to 100%RH at a resolution of 0.1%RH
- Stores over 250000 readings, higher accuracy sensor when compared with the EL-GFX-2
- EasyLog software enables quick configuration and data download via the USB port
- Logging rates between 10s and 1h
- Immediate, delayed, push-button or level (temperature or humidity) triggered start mode
- User-programmable audible alarm thresholds with highly visible confidence/alarm LEDs
- Environmental protection to IP67, operating temperature range -30 to 80°C (-22 to 176°F)
- Battery life 1 year (at 25°C, 1 minute logging rate, LCD off)
- Dimension is 88mm x 48.5mm x 30.5mm (3.46" x 1.90" x 1.20")
Applications
Test & Measurement, HVAC, Medical
Contents
EL-GFX-2+ temperature, humidity and dew point data logger with graphic screen, x2 BAT 3V6 1/2AA battery, USB A-MICRO B USB cable, EL-GFX WALL BRACKET magnetic mounting bracket.
Technical Specifications
USB Temperature, Humidity & Dew Point
No SVHC (07-Nov-2024)
EL-GFX Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate