Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112937
Order Code1617828
Product RangeSKINTOP CLICK BS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No53112937
Order Code1617828
Product RangeSKINTOP CLICK BS Series
Technical Datasheet
Thread SizeM32
Cable Diameter Min11mm
Cable Diameter Max21mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK BS Series
Product Overview
- Save up to 70% of the time with the innovative CLICK system
- Simple, free assembly in any position
- No thread required
- Protect flexible cables
- Protected against vibration
- Maximum quality
- Hermetically sealed
- RAL9005, UV-resistant
- -20 to 100°C Temperature range
Applications
Building Automation, Audio, Lighting, Automation & Process Control, Industrial
Technical Specifications
Thread Size
M32
Cable Diameter Max
21mm
Gland Colour
Black
Product Range
SKINTOP CLICK BS Series
Cable Diameter Min
11mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1